Low

MULTICOMP  MC001340  Axial Fan, 24 VDC, 80 mm, 25 mm, 37 cu.ft/min, 1.05 m³/min

MULTICOMP MC001340
MULTICOMP MC001340
Technical Data Sheet (290.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MC001340
MULTICOMP MC001340

Product Overview

The MC35346 is a 24VDC Axial Fan with Vapo bearing and wire leaded power connection. Thermoplastic PBT frame and impeller. Counter-clockwise direction of rotation viewed from front of fan blade and UL1007, 24AWG red (+) and black (-) lead wire connection.
  • 2900RPM ±10% Speed rating
  • -10 to 70°C Operating temperature range
  • 1.4W Rated power
  • 0.15"-H2O Static pressure
  • Automatic restart

Product Information

Product Range:
-
Supply Voltage:
24VDC
Fan Frame Size:
80mm
External Depth:
25mm
Flow Rate - Imperial:
37cu.ft/min
Flow Rate - Metric:
1.05m³/min
Noise Rating:
30dBA
Bearing Type:
Vapo
Power Connection Type:
2 Lead Wires, Locked Rotor
Current Rating:
59 mA
Power Rating:
1.4 W
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • HVAC

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
84145920
Weight (kg):
.112491

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.