Low

MULTICOMP  MCCFR02SJ0105A19  CARBON FILM RESISTOR, 1MOHM, 2W, 5%

MULTICOMP MCCFR02SJ0105A19
Technical Data Sheet (900.37KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1Mohm
Voltage Rating:
350V
Resistor Case Style:
Axial Leaded
Power Rating:
2W
Resistance Tolerance:
± 5%
Product Range:
MCCFR0SJ0xxxA19 Series
Resistor Element Type:
Carbon Film
Temperature Coefficient:
-700ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85331000
Weight (kg):
.001126

Alternatives

CARBON FILM RESISTOR, 1MOHM, 1W, 5%

MULTICOMP

670 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.087 50+ $0.077 200+ $0.07 1000+ $0.06

Buy

Through Hole Resistor, CFR Series, 1 Mohm, 2 W, ± 5%, 500 V, Axial Leaded

TE CONNECTIVITY

382 in stock

Price for: Each

10+ $0.179 50+ $0.154 100+ $0.127 500+ $0.112 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.