Low

MULTICOMP  MCF0805B0R25FSTR  FUSE, SMD, 0805, 0.25A

MULTICOMP MCF0805B0R25FSTR
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCF0805B0R25FSTR
Order Code:
1337414
Product Range
MCF0805B Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The MCF0805B0R25FSTR is a 0.25A/63VDC fast acting surface mount Fuse with SMD thin film and 0805 case style. This MCF0805B-series fuse features thin-film technology that provides a level of control on the component electrical and physical characteristics that is generally not possible with standard fuse technologies. Compatible with all SMT soldering systems.
  • 280mv Maximum voltage drop at 1 x I rated, 25°C
  • 0.75R Maximum resistance 10% x I rated, 25°C

Product Information

Product Range:
MCF0805B Series
Fuse Current:
250mA
Voltage Rating V AC:
-
Voltage Rating V DC:
63VDC
Blow Characteristic:
Fast Acting
Fuse Case Style:
0805
Breaking Capacity Current AC:
-
Breaking Capacity Current DC:
50A
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Safety
  • Consumer Electronics

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000136

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.