Low

MULTICOMP  MCH6BES  HDMI/E-SATA CONNECTOR, RECEPTACLE, 26 POSITION, THROUGH HOLE

MULTICOMP MCH6BES
Technical Data Sheet (489.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Mounting:
PCB Mount
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Contact Termination Type:
Through Hole
Gender:
Receptacle, Receptacle
No. of Contacts:
26 Contacts
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85366930
Weight (kg):
.014515

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 26Contacts
  • Contact Plating: Gold Plated Contacts
  • Gender: Receptacle, Receptacle
  • Connector Type: HDMI / E-SATA
  • Product Range: -
  • Contact Material: Copper Alloy
  • Contact Termination Type: Through Hole
  • Connector Mounting: PCB Mount