Low

MULTICOMP  MCHP03W8F220JT5E  SMD Chip Resistor, Thick Film, HP03 Series, 22 ohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%

MULTICOMP MCHP03W8F220JT5E
MULTICOMP MCHP03W8F220JT5E
Technical Data Sheet (262.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCHP03W8F220JT5E
MULTICOMP MCHP03W8F220JT5E

Product Overview

The Multicomp HP03 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 0603 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 125mW
  • Maximum working voltage of 50V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Product Information

Resistance:
22ohm
Voltage Rating:
50V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
HP03 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.002196

Alternatives

SMD Chip Resistor, WF06P Series, 22 ohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%

WALSIN

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.003 25000+ $0.003 50000+ $0.003

Buy

SMD Chip Resistor, WF06P Series, 22 ohm, 50 V, 0603 [1608 Metric], 125 mW, ± 1%

WALSIN

4,430 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.055 200+ $0.018 500+ $0.011 1250+ $0.008 more…

Buy

SMD Chip Resistor, Thick Film, RK73H Series, 22 ohm, 50 V, 0603 [1608 Metric], 100 mW, ± 1%

KOA SPEER ELECTRONICS

Cut Tape
3,642 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.049

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.