Low

MULTICOMP  MCHP05W4F1204T5E  SMD Chip Resistor, Thick Film, HP05 Series, 1.2 Mohm, 150 V, 0805 [2012 Metric], 250 mW, ± 1%

MULTICOMP MCHP05W4F1204T5E
MULTICOMP MCHP05W4F1204T5E
Technical Data Sheet (391.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCHP05W4F1204T5E
MULTICOMP MCHP05W4F1204T5E

Product Overview

The Multicomp HP05 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 0805 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 250mW
  • Maximum working voltage of 150V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
250 mW
Product Range:
HP05 Series
Resistance:
1.2 Mohm
Resistance Tolerance:
± 1%
Resistor Case Style:
0805 [2012 Metric]
Resistor Element Type:
Thick Film
SVHC:
To Be Advised
Temperature Coefficient:
± 100ppm/°C
Voltage Rating:
150 V

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.005018

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 1.2Mohm
  • Resistor Case Style: 0805 [2012 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 150V
  • Resistance Tolerance: ± 1%
  • Product Range: HP05 Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 100ppm/°C
  • Power Rating: 250mW
  • Packaging: Cut Tape