Low

MULTICOMP  MCHP05W4F1504T5E  SMD Chip Resistor, Thick Film, HP05 Series, 1.5 Mohm, 150 V, 0805 [2012 Metric], 250 mW, ± 1%

MULTICOMP MCHP05W4F1504T5E
MULTICOMP MCHP05W4F1504T5E
Technical Data Sheet (391.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCHP05W4F1504T5E
MULTICOMP MCHP05W4F1504T5E

Product Overview

The Multicomp HP05 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 0805 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 250mW
  • Maximum working voltage of 150V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Product Information

Resistance:
1.5Mohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
HP05 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.005018

Associated Products

Similar Products