Low

MULTICOMP  MCHP06W2F1000T5E  SMD Chip Resistor, Thick Film, HP06 Series, 100 ohm, 200 V, 1206 [3216 Metric], 500 mW, ± 1%

MULTICOMP MCHP06W2F1000T5E
MULTICOMP MCHP06W2F1000T5E
Technical Data Sheet (391.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCHP06W2F1000T5E
MULTICOMP MCHP06W2F1000T5E

Product Overview

The Multicomp HP06 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 1206 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 500mW
  • Maximum working voltage of 200V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Product Information

Resistance:
100ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
500mW
Resistance Tolerance:
± 1%
Product Range:
HP06 Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.008579

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 100 ohm, 200 V, 1206 [3216 Metric], 250 mW

VISHAY

Cut Tape
29,158 in stock

Price for: Each (Supplied on Cut Tape)

25+ $0.211 100+ $0.175 500+ $0.14 1000+ $0.114 more…

Buy

SMD Chip Resistor, Thick Film, CRG Series, 100 ohm, 200 V, 1206 [3216 Metric], 500 mW, ± 1%

TE CONNECTIVITY

Cut Tape
3,854 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.067 50+ $0.057 100+ $0.048 1000+ $0.042 more…

Buy

SMD Chip Resistor, WF12P Series, 100 ohm, 200 V, 1206 [3216 Metric], 500 mW, ± 1%

WALSIN

Reel
25,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.023 25000+ $0.021 50000+ $0.018

Buy

SMD Chip Resistor, WF12P Series, 100 ohm, 200 V, 1206 [3216 Metric], 500 mW, ± 1%

WALSIN

4,679 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.212 150+ $0.071 400+ $0.043 1250+ $0.03 more…

Buy

Associated Products

Similar Products