Low

MULTICOMP  MCHP06W2F8201T5E  SMD Chip Resistor, Thick Film, HP06 Series, 8.2 kohm, 200 V, 1206 [3216 Metric], 500 mW, ± 1%

MULTICOMP MCHP06W2F8201T5E
MULTICOMP MCHP06W2F8201T5E
Technical Data Sheet (391.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCHP06W2F8201T5E
MULTICOMP MCHP06W2F8201T5E

Product Overview

The Multicomp HP06 series are surface mount, high power thick film resistors. The resistance value ranges from 1ohm to 10Mohm. These resistors are suitable for both wave and reflow soldering process.
  • EIA 1206 standard chip size
  • ±1% and ±5% tolerance
  • Power rating of 500mW
  • Maximum working voltage of 200V
  • Temperature coefficient is ±200ppm/°C (for 1ohm to 10 ohm) and ±100PPM/°C (for 11ohm to 10Mohm)

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
500 mW
Product Range:
HP06 Series
Resistance:
8.2 kohm
Resistance Tolerance:
± 1%
Resistor Case Style:
1206 [3216 Metric]
Resistor Element Type:
Thick Film
SVHC:
To Be Advised
Temperature Coefficient:
± 100ppm/°C
Voltage Rating:
200 V

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.008579

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 8.2kohm
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 200V
  • Resistance Tolerance: ± 1%
  • Product Range: HP06 Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 100ppm/°C
  • Power Rating: 500mW
  • Packaging: Cut Tape