Low

MULTICOMP  MCHV05WAJ0114T5E  SMD Chip Resistor, Thick Film, MCHV Series, 110 kohm, 300 V, 0805 [2012 Metric], 100 mW, ± 5%

MULTICOMP MCHV05WAJ0114T5E
Technical Data Sheet (169.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
110kohm
Voltage Rating:
300V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 5%
Product Range:
MCHV Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.004739

Alternatives

SMD Chip Resistor, Thick Film, MC Series, 110 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%

MULTICOMP

Cut Tape
14,762 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.002

Buy

SMD Chip Resistor, Thick Film, MC Series, 110 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 5%

MULTICOMP

Cut Tape
3,719 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.011 250+ $0.011 1000+ $0.01 5000+ $0.01

Buy

Similar Products