Low

MULTICOMP  MCHV05WAJ0514T5E  SMD Chip Resistor, Thick Film, MCHV Series, 510 kohm, 300 V, 0805 [2012 Metric], 100 mW, ± 5%

MULTICOMP MCHV05WAJ0514T5E
Technical Data Sheet (169.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
100 mW
Product Range:
MCHV Series
Resistance:
510 kohm
Resistance Tolerance:
± 5%
Resistor Case Style:
0805 [2012 Metric]
Resistor Element Type:
Thick Film
SVHC:
To Be Advised
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
300 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.004739

Alternatives

SMD Chip Resistor, Thick Film, MC Series, 510 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 1%

MULTICOMP

Cut Tape
5,324 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.035 100+ $0.03 500+ $0.023 1000+ $0.018 more…

Buy

SMD Chip Resistor, Thick Film, MC Series, 510 kohm, 150 V, 0805 [2012 Metric], 100 mW, ± 5%

MULTICOMP

Cut Tape
7,656 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.024 250+ $0.019 1000+ $0.017 5000+ $0.015 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 510kohm
  • Resistor Case Style: 0805 [2012 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 300V
  • Resistance Tolerance: ± 5%
  • Product Range: MCHV Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 100mW
  • Packaging: Cut Tape