Low

MULTICOMP  MCHV06W8J0155T5E  SMD Chip Resistor, Thick Film, MCHV Series, 1.5 Mohm, 400 V, 1206 [3216 Metric], 125 mW, ± 5%

MULTICOMP MCHV06W8J0155T5E
Technical Data Sheet (170.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
125 mW
Product Range:
MCHV Series
Resistance:
1.5 Mohm
Resistance Tolerance:
± 5%
Resistor Case Style:
1206 [3216 Metric]
Resistor Element Type:
Thick Film
SVHC:
To Be Advised
Temperature Coefficient:
± 200ppm/°C
Voltage Rating:
400 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.008458

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 1.5Mohm
  • Resistor Case Style: 1206 [3216 Metric]
  • Resistor Element Type: Thick Film
  • Voltage Rating: 400V
  • Resistance Tolerance: ± 5%
  • Product Range: MCHV Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 200ppm/°C
  • Power Rating: 125mW
  • Packaging: Cut Tape