Low

MULTICOMP  MCHV06W8J0395T5E  SMD Chip Resistor, Thick Film, MCHV Series, 3.9 Mohm, 400 V, 1206 [3216 Metric], 125 mW, ± 5%

MULTICOMP MCHV06W8J0395T5E
Technical Data Sheet (170.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
3.9Mohm
Voltage Rating:
400V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
MCHV Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.008458

Similar Products