Low

MULTICOMP  MCHV06W8J0474T5E  SMD Chip Resistor, Thick Film, 470 kohm, 400 V, 1206 [3216 Metric], 125 mW, ± 5%, MCHV Series

MULTICOMP MCHV06W8J0474T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCHV06W8J0474T5E
Order Code:
1576201
Product Range
MCHV Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
470kohm
Voltage Rating:
400V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 5%
Product Range:
MCHV Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.008458

Alternatives

SMD Chip Resistor, Thick Film, 470 kohm, 200 V, 1206 [3216 Metric], 125 mW, ± 1%, MC Series

MULTICOMP

Cut Tape
1,981 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.049 100+ $0.037 500+ $0.024 1000+ $0.013 more…

Buy

SMD Chip Resistor, Thick Film, 470 kohm, 200 V, 1206 [3216 Metric], 125 mW, ± 5%, MC Series

MULTICOMP

Cut Tape
5,200 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.025 250+ $0.025 1000+ $0.016 5000+ $0.016

Buy

Similar Products