Low

MULTICOMP  MCL514PD  LED, Red, Through Hole, T-1 (3mm), 10 mA, 2.1 V, 650 nm

MULTICOMP MCL514PD
Technical Data Sheet (455.45KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Bulb Size:
T-1 (3mm)
Forward Current If:
10 mA
Forward Voltage:
2.1 V
LED Colour:
Red
LED Mounting:
Through Hole
Lens Shape:
Round
Luminous Intensity:
1.6 mcd
MSL:
-
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Viewing Angle:
76 °
Wavelength Typ:
650 nm

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.00018

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • LED Colour: Red
  • Bulb Size: T-1 (3mm)
  • LED Mounting: Through Hole
  • Forward Voltage: 2.1V
  • Lens Shape: Round
  • Luminous Intensity: 1.6mcd
  • Product Range: -
  • Automotive Qualification Standard: -
  • Wavelength Typ: 650nm
  • Viewing Angle: 76°
  • Forward Current If: 10mA
  • Packaging: Each