Low

MCMR08X620 JTL - 

SMD Chip Resistor, Ceramic, 62 ohm, MCMR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

MCMR08X620 JTL - SMD Chip Resistor, Ceramic, 62 ohm, MCMR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW
MCMR08X620 JTL - SMD Chip Resistor, Ceramic, 62 ohm, MCMR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR08X620 JTL
Order Code:
2073818RL
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
62ohm
:
MCMR Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
125mW
:
± 5%
:
Cut Tape
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type
  • Multicomp products are rated 4.6 out of 5 stars
  • 12-month limited warranty *view Terms & Conditions for details
  • 96% of customers would recommend to a friend

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Associated Products

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :2073818 Check stock

200 total stock globally

200 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 24/09/18
$0.011 $ 0.01
Price for:
Each (Supplied on Cut Tape)
Multiple: 100 Minimum: 150
Quantity Price
100 + $0.011
500 + $0.011
1000 + $0.011
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 2073818) x 0.011 = $1.65
Total Price: $1.65
150 (Re-reel 2073818RL) x 0.011 = $1.65
Total Price: $1.65
Choose your packaging preference
2073818
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.