Low

MULTICOMP  MCMR12X8200FTL  SMD Chip Resistor, Ceramic, MCMR Series, 820 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%

MULTICOMP MCMR12X8200FTL
MULTICOMP MCMR12X8200FTL
Technical Data Sheet (679.59KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCMR12X8200FTL
MULTICOMP MCMR12X8200FTL

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C

Product Information

Resistance:
820ohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
250mW
Resistance Tolerance:
± 1%
Product Range:
MCMR Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 820 ohm, 200 V, 1206 [3216 Metric], 250 mW

VISHAY

10,162 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.205 50+ $0.11 200+ $0.064 1000+ $0.043

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJU08 Series, 820 ohm, 200 V, 1206 [3216 Metric], 250 mW

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
50 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.208 100+ $0.143 500+ $0.124 1000+ $0.113 more…

Buy

RES, THICK FILM, 820R, 1%, 0.25W, 1206, REEL

VISHAY

25,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.03 10000+ $0.027 25000+ $0.022

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ8E Series, 820 ohm, 200 V, 1206 [3216 Metric], 250 mW

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $0.011

Buy

SMD Chip Resistor, Thick Film, RC Series, 820 ohm, 200 V, 1206 [3216 Metric], 250 mW, ± 1%

YAGEO (PHYCOMP)

Cut Tape
10,408 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.096 1000+ $0.034 5000+ $0.02 15000+ $0.017

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.