Low

MULTICOMP  MCPWR05FTEW1304  SMD Chip Resistor, Thick Film, MCPWR Series, 1.3 Mohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

MULTICOMP MCPWR05FTEW1304
Technical Data Sheet (1.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.3Mohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
MCPWR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000004

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 1.3 Mohm, 150 V, 0805 [2012 Metric], 125 mW

VISHAY

3,158 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.17 10+ $0.083 100+ $0.048 1000+ $0.032 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ6E Series, 1.3 Mohm, 150 V, 0805 [2012 Metric], 125 mW

PANASONIC ELECTRONIC COMPONENTS

Reel
5,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.011 15000+ $0.006

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ6E Series, 1.3 Mohm, 150 V, 0805 [2012 Metric], 125 mW

PANASONIC ELECTRONIC COMPONENTS

43,238 In stock

Price for: Each (Supplied on Cut Tape)

5+ $0.151 50+ $0.04 100+ $0.025 500+ $0.015 more…

Buy

Associated Products

Similar Products