Low

MULTICOMP  MCPWR06FTEO1603  SMD Chip Resistor, Thick Film, 160 kohm, 200 V, 1206 [3216 Metric], 330 mW, ± 1%, MCPWR Series

MULTICOMP MCPWR06FTEO1603
Technical Data Sheet (1.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
160kohm
Voltage Rating:
200V
Resistor Case Style:
1206 [3216 Metric]
Power Rating:
330mW
Resistance Tolerance:
± 1%
Product Range:
MCPWR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000008

Associated Products

Similar Products