Low

MULTICOMP  MCPWR10FTEQ0910  SMD Chip Resistor, Thick Film, MCPWR Series, 91 ohm, 400 V, 2010 [5025 Metric], 750 mW, ± 1%

MULTICOMP MCPWR10FTEQ0910
Technical Data Sheet (1.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
91ohm
Voltage Rating:
400V
Resistor Case Style:
2010 [5025 Metric]
Power Rating:
750mW
Resistance Tolerance:
± 1%
Product Range:
MCPWR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000054

Associated Products

Similar Products