Low

MULTICOMP  MCPWR12FTEA0620  SMD Chip Resistor, Thick Film, MCPWR Series, 62 ohm, 500 V, 2512 [6432 Metric], 1.5 W, ± 1%

MULTICOMP MCPWR12FTEA0620
Technical Data Sheet (1.03MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
62ohm
Voltage Rating:
500V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1.5W
Resistance Tolerance:
± 1%
Product Range:
MCPWR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000039

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.