Low

MULTICOMP  MCPWR12FTEA1301  SMD Chip Resistor, Thick Film, 1.3 kohm, 500 V, 2512 [6432 Metric], 1.5 W, ± 1%, MCPWR Series

MULTICOMP MCPWR12FTEA1301
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCPWR12FTEA1301
Order Code:
1887792RL
Product Range
MCPWR Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1.3kohm
Voltage Rating:
500V
Resistor Case Style:
2512 [6432 Metric]
Power Rating:
1.5W
Resistance Tolerance:
± 1%
Product Range:
MCPWR Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000127

Associated Products

Similar Products