Low

MULTICOMP  MCSR04X1103FTL  SMD Chip Resistor, Ceramic, MCSR 04 Series, 110 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%

MULTICOMP MCSR04X1103FTL
MULTICOMP MCSR04X1103FTL
Technical Data Sheet (698.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR04X1103FTL
MULTICOMP MCSR04X1103FTL

Product Information

Resistance:
110kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 04 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Associated Products

Similar Products