Low

MULTICOMP  MCSR04X2001FTL  SMD Chip Resistor, Ceramic, MCSR 04 Series, 2 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%

MULTICOMP MCSR04X2001FTL
MULTICOMP MCSR04X2001FTL
Technical Data Sheet (698.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR04X2001FTL
MULTICOMP MCSR04X2001FTL

Product Information

Resistance:
2kohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 04 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

SMD Chip Resistor, Thick Film, RC Series, 2 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%

YAGEO (PHYCOMP)

Cut Tape
22,701 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.117 1000+ $0.064 5000+ $0.033 15000+ $0.016

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 2 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%

VISHAY

4,829 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.237 10+ $0.107 100+ $0.061 1000+ $0.042 more…

Buy

RES, THICK FILM, 2K, 1%, 0.0625W, 0402

YAGEO

27,304 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.17 10+ $0.017 100+ $0.005 1000+ $0.003 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 CRCW Series, 2 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%

VISHAY

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ $0.007 50000+ $0.005 100000+ $0.005

Buy

SMD Chip Resistor, Thick Film, CRG Series, 2 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%

TE CONNECTIVITY

Cut Tape
10,910 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.012 100+ $0.01 1000+ $0.007 5000+ $0.005 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.