Low

MULTICOMP  MCSR04X2700FTL  SMD Chip Resistor, Ceramic, 270 ohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCSR 04 Series

MULTICOMP MCSR04X2700FTL
MULTICOMP MCSR04X2700FTL
Technical Data Sheet (698.46KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR04X2700FTL
MULTICOMP MCSR04X2700FTL

Product Information

Resistance:
270ohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
62.5mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 04 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Alternatives

RES, THICK FILM, 270R, 1%, 0.063W, 0402

VISHAY

9,764 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.17 10+ $0.08 100+ $0.036 1000+ $0.022 more…

Buy

RES, THICK FILM, 270R, 1%, 0.063W, 0402, REEL

VISHAY

30,000 In stock

Price for: Each (Supplied on Full Reel)

10000+ $0.018 30000+ $0.016 50000+ $0.014

Buy

SMD Chip Resistor, Thick Film, CRG Series, 270 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%

TE CONNECTIVITY

Cut Tape
7,954 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.013 100+ $0.011 1000+ $0.008 5000+ $0.005 more…

Buy

SMD Chip Resistor, Thick Film, RC Series, 270 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%

YAGEO (PHYCOMP)

Cut Tape
20,763 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.143 1000+ $0.078 5000+ $0.042 15000+ $0.019

Buy

Associated Products

Similar Products