Low

MULTICOMP  MCSR08X43R0FTL  SMD Chip Resistor, Ceramic, MCSR 08 Series, 43 ohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

MULTICOMP MCSR08X43R0FTL
MULTICOMP MCSR08X43R0FTL
Technical Data Sheet (711.24KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCSR08X43R0FTL
MULTICOMP MCSR08X43R0FTL

Product Information

Resistance:
43ohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
MCSR 08 Series
Packaging:
Cut Tape
Resistor Element Type:
Ceramic
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.