Low

MULTICOMP  MCTC0525B1543T5E  SMD Chip Resistor, Thin Film, 154 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, MCT05 Series

MULTICOMP MCTC0525B1543T5E
MULTICOMP MCTC0525B1543T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTC0525B1543T5E
Order Code:
1576037
Product Range
MCT05 Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MCTC0525B1543T5E
MULTICOMP MCTC0525B1543T5E

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
154kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
MCT05 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.002267

Alternatives

SMD Chip Resistor, Thin Film, 154 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, PCF Series

WELWYN

Cut Tape
10 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.459 25+ $0.396 100+ $0.338 250+ $0.301

Buy

SMD Chip Resistor, 154 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, MCWF08U Series

MULTICOMP

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $0.077

Buy

Similar Products