Low

MULTICOMP  MCTC0525B2100T5E  SMD Chip Resistor, Thin Film, MCT05 Series, 210 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

MULTICOMP MCTC0525B2100T5E
MULTICOMP MCTC0525B2100T5E
Technical Data Sheet (368.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCTC0525B2100T5E
MULTICOMP MCTC0525B2100T5E

Product Information

Automotive Qualification Standard:
-
MSL:
-
Packaging:
Cut Tape
Power Rating:
100 mW
Product Range:
MCT05 Series
Resistance:
210 ohm
Resistance Tolerance:
± 0.1%
Resistor Case Style:
0805 [2012 Metric]
Resistor Element Type:
Thin Film
SVHC:
To Be Advised
Temperature Coefficient:
± 25ppm/°C
Voltage Rating:
100 V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.002267

Alternatives

SMD Chip Resistor, Thin Film, RN73 Series, 210 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

TE CONNECTIVITY

Cut Tape
375 in stock

Price for: Each (Supplied on Cut Tape)

5+ $2.68 50+ $2.32 125+ $1.94

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Resistance: 210ohm
  • Resistor Case Style: 0805 [2012 Metric]
  • Resistor Element Type: Thin Film
  • Voltage Rating: 100V
  • Resistance Tolerance: ± 0.1%
  • Product Range: MCT05 Series
  • Automotive Qualification Standard: -
  • Temperature Coefficient: ± 25ppm/°C
  • Power Rating: 100mW
  • Packaging: Cut Tape