Low

MULTICOMP  MCTC0525B2612T5E  SMD Chip Resistor, Thin Film, MCT05 Series, 26.1 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

MULTICOMP MCTC0525B2612T5E
MULTICOMP MCTC0525B2612T5E
Technical Data Sheet (368.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCTC0525B2612T5E
MULTICOMP MCTC0525B2612T5E

Product Information

Resistance:
26.1kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
MCT05 Series
Packaging:
Cut Tape
Resistor Element Material:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.002267

Alternatives

SMD Chip Resistor, Thin Film, RN73 Series, 26.1 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

TE CONNECTIVITY

877 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.36 125+ $1.18 250+ $0.984 1000+ $0.873 more…

Buy

SMD Chip Resistor, WF08U Series, 26.1 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WALSIN

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.116 25000+ $0.102 50000+ $0.089

Buy

SMD Chip Resistor, WF08U Series, 26.1 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WALSIN

4,523 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.05 150+ $0.351 400+ $0.21 1250+ $0.15 more…

Buy

Similar Products