Low

MULTICOMP  MCTC0525B2871T5E  SMD Chip Resistor, Thin Film, 2.87 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, MCT05 Series

MULTICOMP MCTC0525B2871T5E
MULTICOMP MCTC0525B2871T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTC0525B2871T5E
Order Code:
1575844RL
Product Range
MCT05 Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MCTC0525B2871T5E
MULTICOMP MCTC0525B2871T5E

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
2.87kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
MCT05 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.002267

Alternatives

SMD Chip Resistor, Thin Film, 2.87 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, RN73 Series

TE CONNECTIVITY

520 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.39 50+ $1.19 125+ $0.982 250+ $0.869 more…

Buy

SMD Chip Resistor, WF08U Series, 2.87 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WALSIN

Reel
15,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.113 25000+ $0.101 50000+ $0.088

Buy

SMD Chip Resistor, 2.87 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, WF08U Series

WALSIN

3,482 in stock

Price for: Each (Supplied on Cut Tape)

10+ $1.08 100+ $0.358 500+ $0.216 1000+ $0.154 more…

Buy

Similar Products