Low

MULTICOMP  MCTC0525B3163T5E  SMD Chip Resistor, Thin Film, MCT05 Series, 316 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

MULTICOMP MCTC0525B3163T5E
MULTICOMP MCTC0525B3163T5E
Technical Data Sheet (368.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCTC0525B3163T5E
MULTICOMP MCTC0525B3163T5E

Product Information

Resistance:
316kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
MCT05 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.002267

Alternatives

SMD Chip Resistor, Thin Film, PCF Series, 316 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WELWYN

Cut Tape
4,541 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.576 50+ $0.494 100+ $0.42 250+ $0.372

Buy

SMD Chip Resistor, WF08U Series, 316 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WALSIN

Reel
15,000 In stock

Price for: Each (Supplied on Full Reel)

5000+ $0.113 25000+ $0.10 50000+ $0.087

Buy

SMD Chip Resistor, WF08U Series, 316 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WALSIN

2,910 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.06 150+ $0.352 400+ $0.212 1250+ $0.151 more…

Buy

SMD Chip Resistor, Thin Film, PCF Series, 316 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WELWYN

Cut Tape
4,541 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.576 50+ $0.494 100+ $0.42 250+ $0.372

Buy

SMD Chip Resistor, Precision, 316 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, CPF Series

TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.229

Buy

Similar Products