Low

MULTICOMP  MCTC0525B3480T5E  SMD Chip Resistor, Thin Film, 348 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, MCT05 Series

MULTICOMP MCTC0525B3480T5E
MULTICOMP MCTC0525B3480T5E
Technical Data Sheet (368.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCTC0525B3480T5E
MULTICOMP MCTC0525B3480T5E

Product Information

Resistance:
348ohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
MCT05 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.002267

Alternatives

SMD Chip Resistor, Thin Film, 348 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, RN73 Series

TE CONNECTIVITY

Cut Tape
253 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.40 50+ $1.20 125+ $0.99 250+ $0.877 more…

Buy

SMD Chip Resistor, 348 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, WF08U Series

WALSIN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $1.21 150+ $0.401 400+ $0.241 1250+ $0.172 more…

Buy

SMD Chip Resistor, 348 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, WF08U Series

WALSIN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $0.075 25000+ $0.067 50000+ $0.06

Buy

SMD Chip Resistor, 348 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, MCWF08U Series

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $0.079

Buy

Similar Products