Low

MULTICOMP  MCTC0525B4021T5E  SMD Chip Resistor, Thin Film, MCT05 Series, 4.02 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

MULTICOMP MCTC0525B4021T5E
MULTICOMP MCTC0525B4021T5E
Technical Data Sheet (368.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCTC0525B4021T5E
MULTICOMP MCTC0525B4021T5E

Product Information

Resistance:
4.02kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
MCT05 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.00007

Alternatives

SMD Chip Resistor, Thin Film, PCF Series, 4.02 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WELWYN

Cut Tape
360 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.603 50+ $0.522 100+ $0.437 500+ $0.387 more…

Buy

SMD Chip Resistor, Thin Film, RN73 Series, 4.02 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

TE CONNECTIVITY

Cut Tape
1,730 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.36 50+ $1.18 125+ $0.984 250+ $0.873 more…

Buy

Similar Products