Low

MULTICOMP  MCTC0525B4870T5E  SMD Chip Resistor, Thin Film, 487 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, MCT05 Series

MULTICOMP MCTC0525B4870T5E
MULTICOMP MCTC0525B4870T5E
Technical Data Sheet (368.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCTC0525B4870T5E
MULTICOMP MCTC0525B4870T5E

Product Information

Resistance:
487ohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
MCT05 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.002267

Alternatives

SMD Chip Resistor, Thin Film, RN73 Series, 487 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

TE CONNECTIVITY

Cut Tape
740 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.57 125+ $1.35 250+ $1.14 1000+ $1.01 more…

Buy

SMD Chip Resistor, Precision, 487 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, CPF Series

TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.239

Buy

SMD Chip Resistor, 487 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, WF08U Series

WALSIN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ $0.634 100+ $0.212 500+ $0.124 1000+ $0.106 more…

Buy

Similar Products