Low

MULTICOMP  MCTC0525B5110T5E  SMD Chip Resistor, Thin Film, MCT05 Series, 511 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

MULTICOMP MCTC0525B5110T5E
MULTICOMP MCTC0525B5110T5E
Technical Data Sheet (368.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

MULTICOMP MCTC0525B5110T5E
MULTICOMP MCTC0525B5110T5E

Product Information

Resistance:
511ohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
MCT05 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.002267

Alternatives

SMD Chip Resistor, Thin Film, RN73 Series, 511 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

TE CONNECTIVITY

656 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.36 125+ $1.18 250+ $0.984 1000+ $0.873 more…

Buy

SMD Chip Resistor, WF08U Series, 511 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WALSIN

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ $0.113 25000+ $0.101 50000+ $0.088

Buy

SMD Chip Resistor, WF08U Series, 511 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%

WALSIN

4,890 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.14 150+ $0.381 400+ $0.23 1250+ $0.164 more…

Buy

SMD Chip Resistor, PCF Series, 220 kohm, 200 V, Axial Leaded, 400 mW, ± 1%

WELWYN

Cut Tape
16 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.576 25+ $0.494 100+ $0.42 250+ $0.372

Buy

SMD Chip Resistor, Precision, 511 ohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, CPF Series

TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $0.239

Buy

Similar Products