Low

MULTICOMP  MCTC0525B6191T5E  SMD Chip Resistor, Thin Film, 6.19 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, MCT05 Series

MULTICOMP MCTC0525B6191T5E
MULTICOMP MCTC0525B6191T5E
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCTC0525B6191T5E
Order Code:
1575877RL
Product Range
MCT05 Series
Technical Datasheet:
See all Technical Docs
MULTICOMP MCTC0525B6191T5E
MULTICOMP MCTC0525B6191T5E

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
6.19kohm
Voltage Rating:
100V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 0.1%
Product Range:
MCT05 Series
Packaging:
Cut Tape
Resistor Element Type:
Thin Film
Temperature Coefficient:
± 25ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85331000
Weight (kg):
.000091

Alternatives

SMD Chip Resistor, Thin Film, 6.19 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, PCF Series

WELWYN

Cut Tape
731 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.576 25+ $0.494 100+ $0.42 250+ $0.372

Buy

SMD Chip Resistor, Thin Film, 6.19 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, RN73 Series

TE CONNECTIVITY

Cut Tape
636 in stock

Price for: Each (Supplied on Cut Tape)

5+ $1.24 50+ $1.06 125+ $0.878 250+ $0.777 more…

Buy

SMD Chip Resistor, Thin Film, 6.19 kohm, 100 V, 0805 [2012 Metric], 100 mW, ± 0.1%, PCF Series

WELWYN

Cut Tape
731 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.576 25+ $0.494 100+ $0.42 250+ $0.372

Buy

Similar Products