Low

MULTICOMP  YN35-08-00250  RF / Coaxial Cable Assembly, MCX Plug, MCX Plug, 9.84 ", 250 mm, Black

MULTICOMP YN35-08-00250
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
YN35-08-00250
Order Code:
1169691
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The YN35-08-00250 is a 250mm RG-174/U RF/Coaxial Cable Assembly with MCX plugs. It is made of black jacket, beryllium copper-plated brass connector and PTFE insulator.
  • 50R Impedance

Product Information

Connector Type A:
MCX Plug
Connector Type B:
MCX Plug
Coaxial Cable Type:
RG174
Impedance:
50ohm
Cable Length - Imperial:
9.84"
Cable Length - Metric:
250mm
Jacket Colour:
Black
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • RF Communications
  • Imaging, Video & Vision
  • Audio

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85366910
Weight (kg):
.01

Alternatives

RF / Coaxial Cable Assembly, MCX Plug, MCX Plug, 3.2 ft, 1 m, Black

MULTICOMP

15 in stock

Price for: Each

1+ $21.83 50+ $20.36 100+ $18.28 250+ $16.66 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.