Low

MURATA  GRM21BR61A225KA01L  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 2.2 µF, 10 V, ± 10%, X5R, GRM Series

MURATA GRM21BR61A225KA01L
Technical Data Sheet (102.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
2.2µF
Voltage Rating:
10V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X5R
Product Range:
GRM Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000017

Alternatives

CERAMIC CAPACITOR, 2.2UF, 10V, X5R, 10%, 0805

YAGEO

3,131 In stock

Price for: Each (Supplied on Cut Tape)

4000+ $0.106

Buy

SMD Multilayer Ceramic Capacitor, TANCERAM®, 0805 [2012 Metric], 2.2 µF, 10 V, ± 10%, X5R

JOHANSON DIELECTRICS

Cut Tape
1,315 In stock

Price for: Each (Supplied on Cut Tape)

10+ $0.195

Buy

CAPACITOR CERAMIC, 2.2UF, 10V, X5R, 10%,

TDK

766 In stock

Price for: Each (Supplied on Cut Tape)

2000+ $0.094

Buy

Similar Products