Low

SCA100T-D02 - 

MEMS Module, 4.75 V, 5.25 V, SMD, 12 Pins

SCA100T-D02 - MEMS Module, 4.75 V, 5.25 V, SMD, 12 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
SCA100T-D02
Order Code:
2381834
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SCA100T-D02 is a 3D-MEMS-based Dual-axis Inclinometer family that provides instrumentation grade performance for levelling applications. The measuring axes of the sensing elements are parallel to the mounting plane and orthogonal to each other. Low temperature dependency, high resolution and low noise, together a with robust sensing element design, make the SCA100T the ideal choice for levelling instruments. The Murata inclinometers are unsensitive to vibration, due to their over damped sensing elements and can withstand mechanical shocks of up to 20000g.
  • Dual axis inclination measurement (X and Y)
  • ±90° Measuring range
  • 0.0035° Resolution (10Hz BW, analogue output)
  • Sensing element controlled over damped frequency response (-3dB 18Hz)
  • Robust design, high shock durability (20000g)
  • High stability over-temperature and time
  • Ratiometric analogue voltage outputs
  • Digital SPI inclination and temperature output
  • Comprehensive failure detection features
  • -40 to +125°C Operating temperature range

Applications

Test & Measurement, Building Automation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
4.75V
:
5.25V
:
SMD
:
12Pins
:
Each
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

7 total stock globally

7 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 23/07/18
$195.55 $ 195.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $195.55
10 + $178.67
20 + $149.43
60 + $132.75
200 + $118.52
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.