Low

SCA103T-D04 - 

MEMS Module, 4.75 V, 5.25 V, SMD, 12 Pins

SCA103T-D04 - MEMS Module, 4.75 V, 5.25 V, SMD, 12 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
SCA103T-D04
Order Code:
2381835
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SCA103T-D04 is a 3D MEMS-based 1-axis Inclinometer uses the differential measurement principle. The high calibration accuracy combines extremely low temperature dependency, high resolution and low noise together with a robust sensing element design, to make the SCA103T an ideal choice for high accuracy levelling instruments. The VTI inclinometers are insensitive to vibration due to having over damped sensing elements plus they can withstand mechanical shocks of 20000g. Comprehensive failure detection features of the device are - true self test by deflecting the sensing elements' proof mass by electrostatic force, continuous sensing element interconnection failure check and continuous memory parity check.
  • ±15° Measurement range
  • 0.001° Resolution (10Hz BW, analogue output)
  • Sensing element controlled over damped frequency response (-3dB 18Hz)
  • Excellent stability over-temperature and time
  • Common mode error and noise reduction using the differential measurement principle
  • Ratiometric analogue voltage outputs
  • Digital SPI inclination and temperature output

Applications

Sensing & Instrumentation

Product Information

:
4.75V
:
5.25V
:
SMD
:
12Pins
:
Each
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 30/07/18

Contact me when back in stock

$184.23 $ 184.23
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $184.23
10 + $175.01
20 + $139.29
60 + $123.95
200 + $119.62
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.