Low

MURATA  SCC1300-D04  MEMS Module, Single-Axis Gyroscope, Tri-Axis Accelerometer, 3 V, 3.6 V, Module, 32 Pins, ± 300°/s

MURATA SCC1300-D04
Manufacturer:
MURATA MURATA
Manufacturer Part No:
SCC1300-D04
Order Code:
2381842
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SCC1300-D04 is a combined high performance Gyroscope and Accelerometer component. The sensor is based on Murata's proven capacitive 3D-MEMS technology. The component integrates angular rate and acceleration sensing together with flexible separate digital SPI interfaces. The SCC1300-D04 is designed, manufactured and tested for high stability, reliability and quality requirements. The angular rate and acceleration sensors provide highly stable output over wide ranges of temperature and mechanical noise. The angular rate sensor bias stability is in the elite of MEMS gyros. It is also exceptionally insensitive to all mechanical vibrations and shocks. The component has several advanced self diagnostics features.
  • Angular rate measurement around X axis
  • Angular rate sensor exceptionally insensitive to mechanical vibrations and shocks
  • Superior bias stability for MEMS gyroscopes
  • Enhanced self diagnostics

Product Information

MEMS Module Function:
Single-Axis Gyroscope, Tri-Axis Accelerometer
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Sensor Case Style:
Module
No. of Pins:
32Pins
Gyroscope Range:
± 300°/s
Acceleration Range:
± 6g
Packaging:
Each
Product Range:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Automation & Process Control
  • Test & Measurement
  • Robotics

Legislation and Environmental

Country of Origin:
Finland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0012

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.