Low

NICHICON  LNY2W472MSEG  CAPACITOR ALUM ELEC, 4700UF, 450V, 20%, SCREW

NICHICON LNY2W472MSEG
Technical Data Sheet (66.33KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
4700µF
Voltage Rating:
450V
Product Range:
NY Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Screw
Diameter:
63.5mm
Lead Spacing:
28.6mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
145mm
Lifetime @ Temperature:
4000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.729377

Associated Products