Low

NICHICON  RL80E152MDN1KX  ALUMINUM ELECTROLYTIC CAPACITOR 1500UF, 2.5V, 20%, RADIAL

NICHICON RL80E152MDN1KX
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
RL80E152MDN1KX
Order Code:
1854116
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1500µF
Voltage Rating:
2.5V
Product Range:
L8 Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Cut Tape
Lead Spacing:
3.5mm
Height:
8mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
10000 hours @ 105°C
ESR:
0.007ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000887

Associated Products