Low

NICHICON  UHN0J182MPD6TD  Electrolytic Capacitor, 1800 µF, 6.3 V, HN Series, ± 20%, Radial Leaded, 8 mm

NICHICON UHN0J182MPD6TD
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UHN0J182MPD6TD
Order Code:
2112862RL
Product Range
HN Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UHN0J182MPD6TD is an aluminium Electrolytic Capacitor with radial leaded terminals and suitable for PC motherboard. Printed with gold colour on black sleeve marking.
  • Ultra low impedance
  • 12mR at 20°C/100kHz Impedance
  • 2220mA RMS at 105°C/100kHz Rated ripple current

Product Information

Capacitance:
1800µF
Voltage Rating:
6.3V
Product Range:
HN Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Cut Tape
Lead Spacing:
3.5mm
Height:
20mm
Operating Temperature Min:
-25°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
-
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.00195