Low

NKK SWITCHES  FR01KR10P-S  SWITCH, ROTARY, 1POLE, 10 POSITION, 0.1A, 5V

NKK SWITCHES FR01KR10P-S
Technical Data Sheet (418.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Switch Positions:
10 Position
Illumination:
Non Illuminated
Product Range:
-
Angle of Throw:
-
Contact Current AC Max:
-
Contact Current DC Max:
100mA
Contact Voltage AC Max:
-
Contact Voltage DC Max:
5V
No. of Poles:
1 Pole
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
85365015
Weight (kg):
.000908

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.