Low

NKK SWITCHES  MRA403  SWITCH, ROTARY, 4POLE, 2 POSITION, 0.25A, 125V

NKK SWITCHES MRA403
Manufacturer Part No:
MRA403
Order Code:
2373954
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Switch Positions:
2 Position
Illumination:
Non Illuminated
Product Range:
-
Angle of Throw:
30°
Contact Current AC Max:
250mA
Contact Current DC Max:
-
Contact Voltage AC Max:
125V
Contact Voltage DC Max:
-
No. of Poles:
4 Pole
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85365080
Weight (kg):
.016874

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.