Low

NTE ELECTRONICS  72-130  ALLIGATOR CLIP, 5.58MM, 5A

NTE ELECTRONICS 72-130
Manufacturer Part No:
72-130
Order Code:
2301806
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
Alligator Clip
Jaw Opening Max:
5.58mm
Current Rating:
5A
Insulator Colour:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001361

Alternatives

TOOTHLESS SOLID COPPER ALLIGATOR CLIP

ADAPTIVE INTERCONNECT ELECTRONICS

421 in stock

Price for: Each

1+ $1.20 25+ $1.16 50+ $1.10 100+ $1.08 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.