Low

  74AHCT273D,118  Flip-Flop, Non Inverted, Positive Edge, 74AHCT273, D, 75 MHz, 25 mA, SOIC

 74AHCT273D,118
Manufacturer:
Manufacturer Part No:
74AHCT273D,118
Order Code:
2445015RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AHCT273
Flip-Flop Type:
D
Propagation Delay:
-
Frequency:
75MHz
Output Current:
25mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Trigger Type:
Positive Edge
IC Output Type:
Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Logic IC Family:
74AHCT
Logic IC Base Number:
74273
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01