Low

NXP  74AXP1G125GMH  Buffer / Line Driver, Non-Inverting, 700 mV to 2.75 V, XSON-6

NXP 74AXP1G125GMH
Technical Data Sheet (369.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
XSON
No. of Pins:
6Pins
Supply Voltage Min:
700mV
Supply Voltage Max:
2.75V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01

Similar Products