Low

  74AXP1G125GSH  Buffer / Line Driver, 74AXP1G125, 700 mV to 2.75 V, XSON-6

 74AXP1G125GSH
Manufacturer:
Manufacturer Part No:
74AXP1G125GSH
Order Code:
2444928RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74AXP1G125
Logic Device Type:
Buffer / Line Driver, Non Inverting
Logic Case Style:
XSON
No. of Pins:
6Pins
Supply Voltage Min:
700mV
Supply Voltage Max:
2.75V
Logic IC Family:
74AXP
Logic IC Base Number:
741G125
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01